Siemens Fault Signalling, 2 Contact, 1 NO/1 NC, 5ST3, 400V, 5ST3020
- RS Stock No.:
- 124-3128
- Mfr. Part No.:
- 5ST3020
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 473,73
(exc. VAT)
Kr. 592,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 473,73 |
*price indicative
- RS Stock No.:
- 124-3128
- Mfr. Part No.:
- 5ST3020
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Fault Signalling | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 5ST3 | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 400V | |
| Rated Insulation Voltage Ui | 440V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Fault Signalling | ||
Normal State Configuration 1 NO/1 NC | ||
Series 5ST3 | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 400V | ||
Rated Insulation Voltage Ui 440V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
Series 5ST3 Accessories
Professional range of Siemens Sirius 5ST3 accessories. Accessories include a handle locking device, shunt trip releases and fault signalling switch mounts.
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Related links
- Siemens Fault Signalling 2 NC 400V, 5ST3022
- Siemens Fault Signalling 2 NO 400V, 5ST3021
- Siemens Fault Signalling 2 NC DIN Rail, 5ST3022-2
- Siemens Fault Signalling 1 NO/1 NC DIN Rail 5ST3020-0HG
- Siemens Fault Signalling 2 NO DIN Rail, 5ST3021-2
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3020-2
- Siemens Auxiliary Switch Block 1 NO/1 NC 5ST3013-2
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 230V ac, 5ST3010