Siemens Fault Signalling, 2 Contact, 2 NO, 5ST3, DIN Rail, 5ST3021-2
- RS Stock No.:
- 213-2392
- Mfr. Part No.:
- 5ST3021-2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 575,43
(exc. VAT)
Kr. 719,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 575,43 |
*price indicative
- RS Stock No.:
- 213-2392
- Mfr. Part No.:
- 5ST3021-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Fault Signalling | |
| Normal State Configuration | 2 NO | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Fault Signalling | ||
Normal State Configuration 2 NO | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens FAULT SIGNAL CONTACT 2NO, FOR MCB WITH TEST- + ACKNOWL. BUTTON Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers.
Can be universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection.
Related links
- Siemens Fault Signalling 2 NO 400V, 5ST3021
- Siemens Fault Signalling 2 NC DIN Rail, 5ST3022-2
- Siemens Fault Signalling 2 NC 400V, 5ST3022
- Siemens Fault Signalling 1 NO/1 NC 400V, 5ST3020
- Siemens Fault Signalling 1 NO/1 NC DIN Rail 5ST3020-0HG
- Siemens Auxiliary Contact 2 NO DIN Rail 5ST3021-0HG
- Siemens Auxiliary Switch Block 2 NO DIN Rail, 5ST3014-2
- Siemens Auxiliary Contact 2 NO DIN Rail 230V ac, 5ST3011