Siemens Auxiliary Switch Block, 2 Contact, 2 NO, 5ST3, DIN Rail, 5ST3014-2

Subtotal (1 unit)*

Kr. 684,00

(exc. VAT)

Kr. 855,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 684,00

*price indicative

RS Stock No.:
211-3823
Mfr. Part No.:
5ST3014-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Switch Block

Normal State Configuration

2 NO

Series

5ST3

Mount Type

DIN Rail

Terminal Type

Screw

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Siemens AUXILIARY CIRCUIT SWITCH 2NO, FOR MCB WITH TEST BUTTON FOR LOW POWER. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers.

Can be universally retrofitted with all additional components

User-friendly and easy installation and connection technology

Reliable safety during installation with standard touch protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy