Siemens Auxiliary Switch Block, 1 Contact, 1 CO, 5ST3, DIN Rail, 5ST3016
- RS Stock No.:
- 211-3824
- Mfr. Part No.:
- 5ST3016
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 313,11
(exc. VAT)
Kr. 391,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 313,11 |
*price indicative
- RS Stock No.:
- 211-3824
- Mfr. Part No.:
- 5ST3016
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Auxiliary Switch Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 440V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 440V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Siemens Auxiliary current switch 1 CO For MCB 5SL, 5SY, 5SP Incorporated switch 5TL1 RCBO 5SU1, RC 5SV Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement.
Can be universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection.
Related links
- Siemens Auxiliary Switch Block 2 NC DIN Rail, 5ST3012-2
- Siemens Auxiliary Switch Block 2 NO DIN Rail, 5ST3014-2
- Siemens Auxiliary Contact 1 CO DIN Rail 28.8V, 5ST3062-0MC
- Siemens Auxiliary Switch Block 1 CO 3RA28132AW10
- Siemens Auxiliary Switch Block 1 CO Clip, 3RA28152AW10
- Siemens Auxiliary Switch Block 1 CO Clip, 3RA28141AW10
- Siemens Auxiliary Switch Block 1 CO Clip, 3RA28142AW10
- Siemens Auxiliary Switch Block 1 CO 5ST1010-0FP