Siemens Auxiliary Switch Block, 1 Contact, 1 CO, 3RA2, Clip, 3RA28141AW10

Subtotal (1 unit)*

Kr. 1 883,37

(exc. VAT)

Kr. 2 354,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 883,37

*price indicative

RS Stock No.:
271-9924
Mfr. Part No.:
3RA28141AW10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch Block

Number of Contacts

1

Normal State Configuration

1 CO

Series

3RA2

Mount Type

Clip

Terminal Type

Screw

Operational Current Ie

3A

Mechanical Durability

10000000Cycles

Mounting Location

Any

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

300V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 60664, IEC 60068-2-27, CE, UL, CSA, UKCA, IEC 61000, IEC 81346-2, EAC

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Siemens solid-state time-delayed auxiliary switch with control signal. It has varistor for attenuation of the contactor coils integrated and , can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2.

Screw terminal

Protection class of the terminal IP20

Standard CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy