Siemens Auxiliary Switch Block, 1 Contact, 1 CO, 5ST, 5ST1010-0FP

Subtotal (1 unit)*

Kr. 391,71

(exc. VAT)

Kr. 489,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 391,71

*price indicative

RS Stock No.:
272-0241
Mfr. Part No.:
5ST1010-0FP
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

1

Product Type

Auxiliary Switch Block

Normal State Configuration

1 CO

Series

5ST

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, EAC, UKCA, CE, UL

RoHS Status: Exempted

COO (Country of Origin):
PT
The Siemens mountable auxiliary switch use it in conjunction with main contacts. The screw terminals secure connections physically and electrically to ensure reliable conductivity and power transmissions.

Standard IEC/EN62019

Protection class IP20

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy