Socomec Auxiliary Contact, FUSERBLOC 1 NO/1 NC, 1.25kA, 39940310

Subtotal (1 unit)*

Kr. 706,19

(exc. VAT)

Kr. 882,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 706,19

*price indicative

RS Stock No.:
182-8457
Mfr. Part No.:
39940310
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Auxiliary Contact

Current

1.25kA

Contact Configuration

1 NO/1 NC

Series

FUSERBLOC

For Use With

Industrial Fuses

Standards/Approvals

NBN EN 60947-3, NF EN 60269-1, UL (see FUSERBLOC UL), VDE 0636-1, IEC 60947-3, VDE 0660-107, IEC 60269-2, IEC 60269-1, EN 60947-3, DIN EN 60269-1, BS EN 60947-3

COO (Country of Origin):
FR
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.

Improved safety

Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).

Positive break indication.

High breaking capacity

Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms).Specific functionalities for simplified use

Specific functionalities for simplified use

TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.

Mechanical or electronic fuse melting detection system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy