Socomec Auxiliary Contact, 2 Contact, NO/NC, SIRCO PV, DIN Rail, 26990062

Subtotal (1 unit)*

Kr. 386,10

(exc. VAT)

Kr. 482,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 386,10

*price indicative

RS Stock No.:
252-3478
Mfr. Part No.:
26990062
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

NO/NC

Series

SIRCO PV

Mount Type

DIN Rail

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Socomec product is changeover auxiliary contacts used with SIRCO PV manually operated load break switches. It is used for pre break and signalling of positions 0 and I.

NO/NC contacts

IP2 with front operation

Connection to the control circuit by 6.35 mm fast on terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy