Socomec Auxiliary Contact, 2 Contact, NO/NC, FUSERBLOC, Wall, 125 A, 39940410
- RS Stock No.:
- 252-3548
- Mfr. Part No.:
- 39940410
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 871,84
(exc. VAT)
Kr. 1 089,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 871,84 |
*price indicative
- RS Stock No.:
- 252-3548
- Mfr. Part No.:
- 39940410
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | NO/NC | |
| Series | FUSERBLOC | |
| Contact Current | 125A | |
| Mount Type | Wall | |
| Standards/Approvals | IEC 60364, EN 61439, EN 60947-3, IEC 60947-3, EN 60204-1 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration NO/NC | ||
Series FUSERBLOC | ||
Contact Current 125A | ||
Mount Type Wall | ||
Standards/Approvals IEC 60364, EN 61439, EN 60947-3, IEC 60947-3, EN 60204-1 | ||
- COO (Country of Origin):
- FR
The Socomec product is blown fuse auxiliary contacts for FUSERBLOC enclosed fuse combination load break switches. These are normally open or normally closed contacts.
NO/NC contacts
Current rating of 100 A
Related links
- Socomec Auxiliary Contact NO/NC DIN Rail 39990002
- Socomec Auxiliary Contact NO/NC 400 A, 39990600
- Socomec Auxiliary Contact NO/NC DIN Rail, 26990062
- Socomec Auxiliary Contact NO/NC DIN Rail 32906113
- Socomec Auxiliary Contact NO/NC DIN Rail 39990044
- ABB Auxiliary Contact NO/NC Side, 2CDS200924R0001
- Socomec Auxiliary Contact 1.25kA, 39940310
- ABB Auxiliary Contact NO/NC Front 600V, GJL1201330R0002 CAF6-11E