Omron Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, J73KN, Snap-On, 10 A, 690V, J73KN-D-22F

Subtotal (1 unit)*

Kr. 777,70

(exc. VAT)

Kr. 972,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 777,70

*price indicative

RS Stock No.:
214-6834
Mfr. Part No.:
J73KN-D-22F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

J73KN

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

4

Contact Voltage

690V

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Operational Current Ie

230A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

The Omron J73KN series auxiliary contact has 2 NO and 2 NC contact and has 3 A of rated current at AC 15 230 V. It is suitable for J7KN-151 up to J7KN-316 contactors. It has front mounting type.

Ambient operation temperature -25 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy