Omron Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, J73KN, Screw, 10 A, 24V, J73KN-A-22
- RS Stock No.:
- 215-5170
- Distrelec Article No.:
- 136-23-881
- Mfr. Part No.:
- J73KN-A-22
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 208,16
(exc. VAT)
Kr. 260,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 208,16 |
*price indicative
- RS Stock No.:
- 215-5170
- Distrelec Article No.:
- 136-23-881
- Mfr. Part No.:
- J73KN-A-22
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | J73KN | |
| Contact Current | 10A | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 947-5-1, VDE 0660, EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series J73KN | ||
Contact Current 10A | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 947-5-1, VDE 0660, EN 60947-5-1 | ||
The Omron auxiliary contact blocks for Contactor Relays J7KNA-AR has 10A thermal rated current. It consist 4-pole, with screw terminals.
Screw fixing and snap fitting
2NC/2NO contacts
Suitable for electronic devices (DIN 19240)
Related links
- Omron Auxiliary Contact Block 2 NC/2 NO Screw 24V, J73KN-AM-22
- Omron Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, J73KN-D-22F
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-10
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S