Siemens Auxiliary Contact, 2 Contact, 2 NO, 5ST3, 440V, 5ST3011-0HG

Subtotal (1 unit)*

Kr. 350,06

(exc. VAT)

Kr. 437,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 350,06

*price indicative

RS Stock No.:
225-8642
Mfr. Part No.:
5ST3011-0HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

5ST3

Pole and Throw Configuration

DPST

Contact Voltage

440V

Rated Insulation Voltage Ui

440V

Standards/Approvals

No

COO (Country of Origin):
IN
The Siemens SENTRON series auxiliary current switch for miniature circuit breaker has 2NO auxiliary contacts. It has width of 9mm, height of 110mm and depth of 70mm.

Rated operational voltage of 440V

IP20 rated

Operating temperature ranges between -40°C and 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy