Sanyo Denki San Ace 9HVA Series Axial Fan, 12V dc, 225 m³/h, 42 W, 3.5 A Max 80 mm 80mm 38 mm
- RS Stock No.:
- 123-7357
- Distrelec Article No.:
- 301-23-462
- Mfr. Part No.:
- 9HVA0812P1G001
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 805,70
(exc. VAT)
Kr. 1 007,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 26 October 2026
- Plus 14 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 805,70 |
| 5 - 9 | Kr. 757,28 |
| 10 - 24 | Kr. 709,09 |
| 25 - 49 | Kr. 676,74 |
| 50 + | Kr. 612,38 |
*price indicative
- RS Stock No.:
- 123-7357
- Distrelec Article No.:
- 301-23-462
- Mfr. Part No.:
- 9HVA0812P1G001
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 42W | |
| Maximum Current | 3.5A | |
| Air Flow | 225m³/h | |
| Noise Level | 73dB | |
| Fan Speed | 16100rpm | |
| Direction of Curve | Backward | |
| Terminal Type | Screw | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Fan Frame Size | 80 mm | |
| Depth | 38mm | |
| Height | 80mm | |
| Series | San Ace 9HVA | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 42W | ||
Maximum Current 3.5A | ||
Air Flow 225m³/h | ||
Noise Level 73dB | ||
Fan Speed 16100rpm | ||
Direction of Curve Backward | ||
Terminal Type Screw | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Fan Frame Size 80 mm | ||
Depth 38mm | ||
Height 80mm | ||
Series San Ace 9HVA | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
Sanyo Denki San Ace 9HV Series High pressure DC Fan
Sanyo Denki San Ace range of high pressure DC fans have been designed with high static applications in mind. Thanks to the higher static pressure, the 9HV series offers lower power consumption than other models. The San Ace range is ideal for applications with densely packed components.
Features and Benefits
High static pressure.
PWM speed control function.
60 mm & 80 mm square options available.
Related links
- Sanyo Denki San Ace Series Axial Fan 141.3 cfm 4.8 A Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 9HV Series Axial Fan 222 m³/h 3.4 A Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 9GV Series Axial Fan 222 m³/h 3 A Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 9HV Series Axial Fan 222 m³/h 850 mA Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 156 m³/h 940 mA Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 135 m³/h 600 mA Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 80W Series DC Axial Fans 131 cfm 0.75 A Max, IP68 80 mm 80mm 38 mm
- Sanyo Denki San Ace GV Series DC Axial Fans 138 cfm 3.8 A Max 80 mm 80mm 38 mm