Sunon Axial Fan, 12 V dc, DC Operation, 7.7cfm, 300mW, 26mA Max, IP20, 50 x 50 x 15mm
- RS Stock No.:
- 202-5380
- Distrelec Article No.:
- 301-12-031
- Mfr. Part No.:
- HA50151V4-1000U-A99
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)**
Kr. 49,22
(exc. VAT)
Kr. 61,52
(inc. VAT)
64 In stock for same day dispatch*
30 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 4 | Kr. 49,22 |
5 - 9 | Kr. 45,42 |
10 - 24 | Kr. 43,36 |
25 - 49 | Kr. 40,38 |
50 + | Kr. 36,04 |
**price indicative
- RS Stock No.:
- 202-5380
- Distrelec Article No.:
- 301-12-031
- Mfr. Part No.:
- HA50151V4-1000U-A99
- Brand:
- Sunon
Related links
- Sunon Axial Fan DC Operation 340mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 510mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 240mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 780mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 840mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan 18.6cfm 100mA Max, 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 720mW 40 x 40 x 20mm