Sunon MF Series Axial Fan, 12 V dc, 13 cfm, 510 mW, 54 mA Max, IP20 50 mm 50 mm 15 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 53,02

(exc. VAT)

Kr. 66,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 221 unit(s) ready to ship
  • Plus 1 646 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 53,02
5 - 9Kr. 48,85
10 - 24Kr. 46,79
25 - 49Kr. 43,59
50 +Kr. 38,32

*price indicative

RS Stock No.:
202-5413
Distrelec Article No.:
301-48-163
Mfr. Part No.:
MF50151V2-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

510mW

Maximum Current

54mA

Air Flow

13cfm

Noise Level

29dB

Fan Speed

5000rpm

Terminal Type

Wire

External Depth

15mm

Direction of Curve

Forward

Bearing Type

Vapo

Fan Frame Type

Square

Fan Frame Size

50 mm

Standards/Approvals

CE, cUR, TUV, UL

Width

50 mm

Series

MF

Height

50mm

Depth

15mm

IP Rating

IP20

COO (Country of Origin):
CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.

Automatic restart

Polarity protection

Related links