Subtotal (1 unit)*
Kr. 933,73
(exc. VAT)
Kr. 1 167,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 933,73 |
*price indicative
- RS Stock No.:
- 266-0352
- Mfr. Part No.:
- 0 360 01
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Plate | |
| Standards/Approvals | No | |
| For Use With | Marina Enclosure | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plate | ||
Standards/Approvals No | ||
For Use With Marina Enclosure | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legrand Lina 12.5 plate for marina enclosure, with holes allowing the installation of equipment without tracing. Automatic squaring Ø6.5mm for insulating rivet reference 036644, Ø3.3mm for equipment with screw reference 034745.
Galvanized steel material
Admissible load 100kg/m²
Related links
- Legrand Plate for Use with Marina Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Anti-Corrosion 656mm W
- Legrand Steel Mounting Plate 192 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Anti-Corrosion 456mm W
- Legrand Steel Textured Polyester Coated Mounting Plate 556 mm L for Use with Marina Enclosure, Atlantic