Subtotal (1 unit)*
Kr. 680,91
(exc. VAT)
Kr. 851,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 680,91 |
*price indicative
- RS Stock No.:
- 266-0354
- Mfr. Part No.:
- 0 360 49
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Plate | |
| Standards/Approvals | No | |
| For Use With | Marina Enclosure | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plate | ||
Standards/Approvals No | ||
For Use With Marina Enclosure | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand blank plate for marina enclosure height, the marina industrial enclosures meet the requirements of tertiary and industrial sites requiring IP 66 and IK 10.
Galvanized steel material
Halogen free
Related links
- Legrand Plate for Use with Marina Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Anti-Corrosion 656mm W
- Legrand Steel Anti-Corrosion 456mm W
- Legrand Steel Mounting Plate 192 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Galvanised Steel Mounting Plate 256 mm L for Use with Atlantic Enclosure, Marina Enclosure
- Legrand Steel Mounting Plate 156 mm L for Use with Atlantic Enclosure, Marina Enclosure
- Legrand Steel Galvanised Steel Mounting Plate 556 mm L for Use with Atlantic Enclosure, Marina Enclosure