Schneider Electric IMT Grey Polyethylene High Density Back Box, IP44 58 mm 71mm 58 mm
- RS Stock No.:
- 357-951
- Mfr. Part No.:
- IMT36142A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 182,10
(exc. VAT)
Kr. 1 477,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 182,10 |
*price indicative
- RS Stock No.:
- 357-951
- Mfr. Part No.:
- IMT36142A
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 58mm | |
| Series | IMT | |
| Material | Polyethylene High Density | |
| Width | 71mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 58mm | ||
Series IMT | ||
Material Polyethylene High Density | ||
Width 71mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Standards/Approvals RoHS, REACH | ||
Height 58mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mounting Box comes in a set of 5 units. It is designed for flush-mounted installation, offering a clean and secure fit. The device is composed of stubs with locking tabs made of stainless steel, ensuring durability. Each mounting box includes 4 rigid stubs, with a diameter range of 0 to 15 mm.
IP44 rated
Grey colour
Made from polyethylene high density
Related links
- CAMDENBOSS 58 mm 71 mm DIN Rail Enclosure 90 mm
- CAMDENBOSS, Polycarbonate 58 mm 71 mm DIN Rail Enclosure 90 mm
- CAMDENBOSS Solid Top Enclosure Type CNMB Series, Polycarbonate 90 mm 71 mm DIN Rail Enclosure 58 mm
- CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 71 mm DIN Rail Enclosure 58 mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 71 mm DIN Rail Enclosure 58 mm
- Schneider Electric IMT Series Plate for Use with Flush Mounted Box x 67 mm
- Schneider Electric IMT Series White ABS Junction Box 65 mm, 65 mm 45 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74 mm 58 mm