Legrand Grey Thermoplastic Back Boxes, IP55, 2 Gangs
- RS Stock No.:
- 253-9035
- Mfr. Part No.:
- 069953
- Brand:
- Legrand
Subtotal (1 box of 4 units)*
Kr. 703,90
(exc. VAT)
Kr. 879,88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 703,90 | Kr. 175,975 |
*price indicative
- RS Stock No.:
- 253-9035
- Mfr. Part No.:
- 069953
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Material | Thermoplastic | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Material Thermoplastic | ||
Colour Grey | ||
IP Rating IP55 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Waterproof
IP55 Protection
