PREMINES, 1101 Sanding Pad for 145mm Disc, 145mm Diameter

Subtotal (1 pack of 5 units)*

Kr.1 018 89 

(exc. VAT)

Kr.1 273 61 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 203,778Kr. 1 018,89

*price indicative

RS Stock No.:
279-4811
Mfr. Part No.:
1101
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

145mm

Accessory Type

Sanding Pad

Pad Diameter

145mm

Pad Type

Hand Pad

Model

1101

RoHS Status: Exempted

COO (Country of Origin):
FR
The PREMINES Sanding Pad is a Hand pad designed for sanding curved surfaces and is compatible with both 125 mm and 150 mm diameter self fixing discs, depending on the hand size. Its ergonomic design allows for easy manoeuvrability, enabling users to seamlessly follow the contours of the surface being sanded.

Very practical and easy to use
Suitable for hand sanding

Related links