FAG 71809-TN 1 Row Ball Bearing - 45 mm ID, 58 mm OD 7 mm Race Width

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 282,39

(exc. VAT)

Kr. 2 852,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 282,39-
5 - 9Kr. 2 191,223%
10 +Kr. 2 145,465%

*price indicative

RS Stock No.:
187-9497
Mfr. Part No.:
71809-TN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

58mm

Race Width

7mm

Ball Material

Steel

Race Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

6.5kN

Dynamic Load Rating

6.6kN

Bore Type

Parallel

Series

718

Standards/Approvals

No

Limiting Speed

14500rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously

Moderate to high axial loads are present on one side

Rigid axial guidance is required

The bearing arrangement must be axially clearance-free or preloaded

High speeds are required under higher radial and axial loads

The bearing arrangement is to run quietly in addition to meeting the requirements stated above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy