SKF 51222 1 Row Ball Bearing - 110 mm ID, 160 mm OD
- RS Stock No.:
- 207-6306
- Mfr. Part No.:
- 51222
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 688,94
(exc. VAT)
Kr. 4 611,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 688,94 |
*price indicative
- RS Stock No.:
- 207-6306
- Mfr. Part No.:
- 51222
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 38mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 365kN | |
| Dynamic Load Rating | 125kN | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 38mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 365kN | ||
Dynamic Load Rating 125kN | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Limiting Speed 2400rpm | ||
Bearing Type Thrust Ball | ||
SKF Thrust Ball Bearing, 110mm Inside Diameter, 160mm Outside Diameter - 51222
This thrust ball bearing is designed for single direction applications, featuring an inside diameter of 110mm and an outside diameter of 160mm. The open-type configuration ensures ease of installation and maintenance. It is ideal for use in various machinery settings, providing effective load support due to its robust construction from steel.
Features & Benefits
• Constructed from high-quality steel for durability
• Open type design allows for easy access and maintenance
• Single row design optimises load distribution
• Operating speed reaches up to 2400 r/min, ideal for high-speed usage
Applications
• Used in automation systems for precise control
• Can be applied in mechanical systems for load support
• Suitable for use in electrical equipment requiring robust bearings
• Ideal for heavy-duty machinery that demands stable performance
What maximum load can be handled safely?
The static load rating for this bearing is 365 kN, accommodating substantial loads without failure.
How does the design influence mounting ease?
The open type configuration simplifies mounting, allowing users to fit the bearing with minimal tools.
What are the implications of the dynamic load rating?
A dynamic load rating of 125 kN signifies reliable performance during continuous operation, ensuring longevity under variable loads.
What maintenance practices are recommended for longevity?
Regularly inspecting for lubrication and debris will help maintain optimal function and prolong the bearing's operational life.
Related links
- NTN 51222 1 Row Thrust Ball Bearing - 110 mm ID, 160 mm OD
- SKF 53222 1 Row Ball Bearing - 110 mm ID, 160 mm OD
- SKF 16021 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6218 M/C4 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6315/C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2RS1 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6021/C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SKF 7315 BECBY 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width