SKF 53222 1 Row Ball Bearing - 110 mm ID, 160 mm OD

Subtotal (1 unit)*

Kr. 7 081,13

(exc. VAT)

Kr. 8 851,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 081,13

*price indicative

RS Stock No.:
207-6341
Mfr. Part No.:
53222
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

40.2mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

365kN

Dynamic Load Rating

125kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

2400rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 110 mm ID and 160 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy