SKF 6216/C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 213-0087
- Mfr. Part No.:
- 6216/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 881,39
(exc. VAT)
Kr. 1 101,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 881,39 |
*price indicative
- RS Stock No.:
- 213-0087
- Mfr. Part No.:
- 6216/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 72.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | SKF Explorer | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 72.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series SKF Explorer | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 80mm Outside Diameter, 140mm Outside Diameter - 6216/C3
This deep groove ball bearing is a single row type, designed specifically for diverse industrial applications. With an inside diameter of 80mm and an outside diameter of 140mm, it offers robustness and precision. The open type design facilitates easy maintenance, while its steel construction ensures durability under various operational conditions.
Features & Benefits
• High load capacity with a dynamic load rating of 72.8 kN
• Open type bearing design simplifies maintenance procedures
• Cylindrical bore design enables easy mounting and alignment
• Steel ball bearings enhance performance and longevity
• Provides reliability in industrial applications with a static load rating of 55 kN
Applications
• Used in automation and machinery for smooth operation
• Suitable for requiring high load capacities
• Ideal for electrical and electronic equipment needing precision
• Effective in mechanical assemblies for cost-effective solutions
What is the significance of the C3 bearing clearance?
The C3 bearing clearance provides additional room for thermal expansion, allowing the bearing to accommodate varying temperatures without compromising functionality or lifespan.
How does the open type design contribute to maintenance?
The open type design allows for easy access to lubrication points, facilitating routine maintenance and prolonging the bearing's operational life, especially in demanding environments.
What operational limits can be expected with this bearing?
It can sustain a reference speed of up to 9500 r/min and a limiting speed of 6000 r/min, making it suitable for high-speed applications while maintaining stability under load.
How does the assembly process benefit from the cylindrical bore design?
The cylindrical bore design simplifies installation and alignment during assembly, ensuring efficient operational performance in various machinery settings.
Related links
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216/C3VL0241 1 Row Ball Bearing - 80 mm ID, 140 mm OD