FAG 6216-2Z-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 260-0463
- Mfr. Part No.:
- 6216-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 515,69
(exc. VAT)
Kr. 1 894,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 515,69 |
*price indicative
- RS Stock No.:
- 260-0463
- Mfr. Part No.:
- 6216-2Z-C3
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 77kN | |
| Series | 62-2Z | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6200rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 77kN | ||
Series 62-2Z | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6200rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 80 mm bore diameter and 26 mm width with 15 calculation factor.
Operating temperature -20 to 120 °C
Related links
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216/C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD