FAG 6216-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD

Subtotal (1 unit)*

Kr. 1 343,28

(exc. VAT)

Kr. 1 679,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 343,28

*price indicative

RS Stock No.:
260-0459
Mfr. Part No.:
6216-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

26mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

55kN

Dynamic Load Rating

77kN

Series

62

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

7300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 80 mm bore diameter and 26 mm width with 15 calculation factor.

Operating temperature -30 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy