SKF 1306 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 233-7057
- Mfr. Part No.:
- 1306 ETN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 670,96
(exc. VAT)
Kr. 838,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 670,96 |
*price indicative
- RS Stock No.:
- 233-7057
- Mfr. Part No.:
- 1306 ETN9/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.8kN | |
| Dynamic Load Rating | 22.5kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.8kN | ||
Dynamic Load Rating 22.5kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 30mm and outside diameter 72mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1306-TVH-C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 K/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1306 EKTN9/C3 30.09 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD