FAG 61819-2RSR-Y 1 Row Ball Bearing - 95 mm ID, 120 mm OD

Subtotal (1 unit)*

Kr. 2 399,43

(exc. VAT)

Kr. 2 999,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 399,43

*price indicative

RS Stock No.:
260-0327
Mfr. Part No.:
61819-2RSR-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

95mm

Outside Diameter

120mm

Race Width

13mm

Ball Material

Steel

Cage Material

Brass

End Type

Closed

Number of Rows

1

Static Load Rating

21.3kN

Internal Clearance

CN

Dynamic Load Rating

21kN

Standards/Approvals

No

Bore Type

Parallel

Series

618-2RSR-Y

Limiting Speed

2600rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 95 mm bore diameter and 13 mm width with 16.1 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy