FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD

Subtotal (1 unit)*

Kr. 1 512,71

(exc. VAT)

Kr. 1 890,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 512,71

*price indicative

RS Stock No.:
260-0824
Mfr. Part No.:
61815-2RSR-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

95mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

13.4kN

Internal Clearance

CN

Dynamic Load Rating

13.7kN

Bore Type

Parallel

Series

618-2RSR-Y

Standards/Approvals

No

Limiting Speed

3300rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 75 mm bore diameter and 10 mm width with 16.1 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy