FAG S6208-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 260-0664
- Mfr. Part No.:
- S6208-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 571,86
(exc. VAT)
Kr. 1 964,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 571,86 |
*price indicative
- RS Stock No.:
- 260-0664
- Mfr. Part No.:
- S6208-2RSR-HLC
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 24.7kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | S62-2RSR | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 24.7kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series S62-2RSR | ||
Limiting Speed 5100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The FAG deep groove ball bearing has 40 mm bore diameter and 18 mm width with 11.2 calculation factor.
Operating temperature -30 to 100 °C
Related links
- FAG S6208-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG S6008-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- FAG S6010-2RSR-HLC 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG S6203-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61803-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD