Beco 6208BHTS-330 Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 283-8165
- Mfr. Part No.:
- 6208BHTS-330
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 163,20
(exc. VAT)
Kr. 204,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 163,20 |
*price indicative
- RS Stock No.:
- 283-8165
- Mfr. Part No.:
- 6208BHTS-330
- Brand:
- Beco
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
| Brand | Beco | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| End Type | Open | |
| Static Load Rating | 18kN | |
| Series | 6200 | |
| Standards/Approvals | No | |
| Limiting Speed | 680rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
End Type Open | ||
Static Load Rating 18kN | ||
Series 6200 | ||
Standards/Approvals No | ||
Limiting Speed 680rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
40mm bore
80mm diameter
Related links
- Beco 6307BHTS-330 Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- Beco 6308BHTS-330 Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- Beco 6203BHTS-330 Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- Beco 6208-ZZBHTS280 Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- Beco 6204BHTS-330 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6202BHTS-330 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- Beco 6306BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- Beco 6206BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD