Beco 6303BHTS-330 Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 283-8180
- Mfr. Part No.:
- 6303BHTS-330
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 98,27
(exc. VAT)
Kr. 122,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 98,27 |
*price indicative
- RS Stock No.:
- 283-8180
- Mfr. Part No.:
- 6303BHTS-330
- Brand:
- Beco
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
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| End Type | Open | |
| Static Load Rating | 6.55kN | |
| Standards/Approvals | No | |
| Series | 6300 | |
| Limiting Speed | 160rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
End Type Open | ||
Static Load Rating 6.55kN | ||
Standards/Approvals No | ||
Series 6300 | ||
Limiting Speed 160rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
Only for automatic lubrication
17mm bore
47mm diameter
Related links
- Beco 6204BHTS-330 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6203BHTS-330 Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- Beco 6303-ZZBHTS280 Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- Beco 6202BHTS-330 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- Beco 6306BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- Beco 6206BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- Beco 6309BHTS-330 Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- Beco 6300BHTS-330 Deep Groove Ball Bearing - 10 mm ID, 35 mm OD