NSK 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- RS Stock No.:
- 409-0833
- Mfr. Part No.:
- 51100
- Brand:
- NSK
Image representative of range
Get a bulk buy discount
Add 5 more to save Kr. 38,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 198,14
(exc. VAT)
Kr. 247,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 198,14 | - |
| 5 - 9 | Kr. 190,36 | Kr. 38,90 |
| 10 - 24 | Kr. 186,24 | Kr. 119,00 |
| 25 + | Kr. 182,12 | Kr. 400,50 |
*price indicative
- RS Stock No.:
- 409-0833
- Mfr. Part No.:
- 51100
- Brand:
- NSK
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
| Brand | NSK | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.1kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 14kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.1kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
RoHS Status: Exempted

Metric Steel Ball Thrust Bearing
NSKs range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.
These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.
Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.
Related links
- SKF 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- FAG 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- RS PRO 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-51100-B180-GL 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-51100-B180-ES 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- NSK 609DDU 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NSK 61802TN 1 Row Ball Bearing - 15 mm ID, 24 mm OD