Electro PJP Red Female Banana Socket, 4 mm Connector, M3 Thread Termination, 1kV, 36A, Nickel Plating

Subtotal (1 unit)*

Kr. 15,02

(exc. VAT)

Kr. 18,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15,02

*price indicative

RS Stock No.:
287-9076
Mfr. Part No.:
3273-I-R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Colour

Red

Product Type

Banana Socket

Gender

Female

Termination Method

M3 Thread

Current

36A

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Length

24mm

Contact Material

Brass

Insulation Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
GB
The Electro PJP Safety Banana Socket features a round nut and M3 threaded hole terminal.

Nickel coated Brass contact

PA6.6 plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy