Staubli Black, Black Female Banana Socket, 4 mm Connector, Screw Termination, 1000V, 32A, Nickel, Nickel Plating
- RS Stock No.:
- 726-0515
- Distrelec Article No.:
- 301-36-459
- Mfr. Part No.:
- 66.9155-21
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 726-0515
- Distrelec Article No.:
- 301-36-459
- Mfr. Part No.:
- 66.9155-21
- Brand:
- Staubli
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
| Brand | Staubli | |
| Colour | Black, Black | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Termination Method | Screw | |
| Current | 32A | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel, Nickel | |
| Spring Contact | Yes | |
| Length | 73.5mm | |
| Connector Type | Banana Socket | |
| Contact Material | Brass, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black, Black | ||
Product Type Banana Socket | ||
Gender Female | ||
Termination Method Screw | ||
Current 32A | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel, Nickel | ||
Spring Contact Yes | ||
Length 73.5mm | ||
Connector Type Banana Socket | ||
Contact Material Brass, Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Multi Contact Socket
The Multi Contact black, female socket is an in-line 4mm connector. It accepts 4mm, spring-loaded plugs with a rigid insulating sleeve for self-assembly of test leads. It has a voltage rating of 1kV and a current of 32A.
Features and Benefits
Screw termination
Nickel contact plating and brass contact material
Length is 73.5mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Staubli Black 4 mm Connector 1000V Nickel, Nickel Plating
- Staubli Yellow Female Banana Socket Screw Termination 32A, Nickel Plating
- Staubli Red Female Banana Socket Screw Termination 32A, Nickel Plating
- Staubli Purple Female Banana Socket Screw Termination 32A, Nickel Plating
- Staubli Green Female Banana Socket Screw Termination 32A, Nickel Plating
- Staubli Blue Female Banana Socket Screw Termination 32A, Nickel Plating
- Staubli Black Female Banana Socket Solder Termination 32A, Nickel Plating
- Staubli Black Female Banana Socket Screw Termination 32A, Nickel Plating