Datalogic CCD Bar Code Reader

Subtotal (1 unit)*

Kr. 3 128,61

(exc. VAT)

Kr. 3 910,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 128,61

*price indicative

RS Stock No.:
216-9755
Distrelec Article No.:
302-28-769
Mfr. Part No.:
GD4220-BKK1
Brand:
Datalogic
Find similar products by selecting one or more attributes.
Select all

Brand

Datalogic

Sub Type

Barcode Scanner

Product Type

Bar Code Reader

Scanning Technology

CCD

Bluetooth Connectivity

No

Light Source

Red

Wireless Connectivity

No

LCD Display

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Maximum Scanning Distance

1.47m

Height

10.9mm

Standards/Approvals

CE

Width

6.8mm

Depth

1mm

COO (Country of Origin):
VN
The Data logic Gryphon 4200 series represents the premium range of hand held scanner for general purpose applications, Designed with people in mind, linear imager stands out with an elegant and trendy design, unchallenged ergonomics and outstanding reading performance.

Enhanced linear imaging technology

Disinfectant-Ready enclosures

Motionix motion-sensing technology

Reads 1D high-density and low-resolution codes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy