Datalogic Bar Code Reader

Subtotal (1 unit)*

Kr. 1 190,22

(exc. VAT)

Kr. 1 487,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 190,22

*price indicative

RS Stock No.:
283-6068
Distrelec Article No.:
110-37-342
Mfr. Part No.:
TD1120-BK-90K1
Brand:
Datalogic
Find similar products by selecting one or more attributes.
Select all

Brand

Datalogic

Product Type

Bar Code Reader

Light Source

LED

2D Scanning

No

Wireless Connectivity

No

LCD Display

No

Interface Type

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

67mm

Standards/Approvals

RoHS, REACH

Weight

153g

Height

104mm

Depth

170mm

RoHS Status: Exempted

COO (Country of Origin):
VN
The Universal imaging handheld scanner is designed for all users who want a cost effective and at the same time looking for a high-quality solution that produces barcodes in the shortest possible time distance, the Touch™ TD1100 series is the ideal solution.

Excellent reading performance

Compact and innovative read thru Stand

Fall protection up to 1.5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy