Texas Instruments BQ24092DGQR, Battery Charge Controller IC, 4.45 V to 6.6V Input 4.23V Output 1 A, SOIC 10-Pin
- RS Stock No.:
- 208-8464
- Mfr. Part No.:
- BQ24092DGQR
- Brand:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
Kr. 19 980,00
(exc. VAT)
Kr. 24 975,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 500 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 7,992 | Kr. 19 980,00 |
*price indicative
- RS Stock No.:
- 208-8464
- Mfr. Part No.:
- BQ24092DGQR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.45V | |
| Output Current | 1A | |
| Maximum Operating Temperature | 150°C | |
| Maximum Supply Voltage | 6.6V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | BQ24092 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.45V | ||
Output Current 1A | ||
Maximum Operating Temperature 150°C | ||
Maximum Supply Voltage 6.6V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series BQ24092 | ||
Length 3mm | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments BQ24092DGQR 4.45 V to 6.6V Input 4.23V Output 1 A, SOIC 10-Pin
- Texas Instruments BQ21040DBVR 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin
- Texas Instruments BQ24040DSQR 30 V to 30V Input 4.23V Output 1.4 A, WSON 10-Pin
- Maxim Integrated MAX8677CETG+ 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Texas Instruments 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments BQ76200PWR 100 V to 100V Input 100V Output 9.5 μA, SOIC
- Texas Instruments BQ7694006DBT 6 V to 5.5V Input, TSSOP 44-Pin