SKF Insert Bearing UC 306

Image representative of range

Subtotal (1 unit)*

Kr. 434,03

(exc. VAT)

Kr. 542,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 434,03

*price indicative

RS Stock No.:
209-4268
Mfr. Part No.:
UC 306
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Insert Bearing

Material

Cast Iron

Static Load Rating

15kN

Locking Type

Set Screw

Dynamic Load Rating

26.5kN

End Type

Shielded

Standards/Approvals

No

Overall Width

34mm

Limiting Speed

5300rpm

COO (Country of Origin):
CN

Related links