SKF Insert Bearing UC 309
- RS Stock No.:
- 209-4269
- Mfr. Part No.:
- UC 309
- Brand:
- SKF
Image representative of range
Subtotal (1 unit)*
Kr. 696,45
(exc. VAT)
Kr. 870,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 696,45 |
*price indicative
- RS Stock No.:
- 209-4269
- Mfr. Part No.:
- UC 309
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Insert Bearing | |
| Material | Cast Iron | |
| Static Load Rating | 32kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 52.7kN | |
| End Type | Shielded | |
| Overall Width | 46mm | |
| Standards/Approvals | No | |
| Limiting Speed | 3750rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Insert Bearing | ||
Material Cast Iron | ||
Static Load Rating 32kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 52.7kN | ||
End Type Shielded | ||
Overall Width 46mm | ||
Standards/Approvals No | ||
Limiting Speed 3750rpm | ||
- COO (Country of Origin):
- CN
Related links
- SKF Insert Bearing UC 310
- SKF Insert Bearing UC 306
- SKF Insert Bearing 17 mm ID 40 mm OD YAT 203
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- SKF Bearing Unit Insert 35 mm ID 51.1 mm OD SY 35 FM
- SKF Bearing Insert 23.813 mm ID 52 mm OD YAR 205-015-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YET 210