Infineon BFP650H6327XTSA1 RF Bipolar Transistor, 150 mA NPN, 13 V, 4-Pin TSFP-4-1

Subtotal (1 reel of 3000 units)*

Kr. 5 331,00

(exc. VAT)

Kr. 6 663,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,777Kr. 5 331,00

*price indicative

RS Stock No.:
259-1445
Mfr. Part No.:
BFP650H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

13V

Package Type

TSFP-4-1

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

13V

Maximum Transition Frequency ft

42GHz

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

1.2V

Minimum DC Current Gain hFE

110

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Height

900μm

Length

2mm

Standards/Approvals

RoHS

Width

2.1mm

Series

BFP

Automotive Standard

No

The Infineon high linearity low noise SiGe:C NPN RF transistor, It is easy to use Pb-free (RoHS compliant) standard package with visible leads.

Driver amplifier

ISM bands 434 and 868 MHz

1.9 GHz Cordless phones

CATV LNA

Transmitter driver amplifier

Output stage LNA for Active antennas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy