Staubli – Fluid Connectors 12 bar Blow Gun, 6 mm Air Inlet (BSP)

Subtotal (1 unit)*

Kr. 389,65

(exc. VAT)

Kr. 487,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 389,65

*price indicative

RS Stock No.:
185-6338
Mfr. Part No.:
SBG06.6000/OSHA
Brand:
Staubli – Fluid Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli – Fluid Connectors

Product Type

Blow Gun

Inlet Size

6 mm

Operating Pressure

12bar

Sound Level

87dBA

Nozzle Size

6.35 mm

Inlet Thread Standard

BPST

Trigger Type

Short Lever

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Material

Composite

Standards/Approvals

No

Quickly transforms a quick-release coupling into a safety blowgun

Direct connection to all 6-mm diameter Stäubli compressed air quick-release couplings for fast, easy incorporation into your installation.

Coupling acts as blowgun handle.

Practical

Blowgun can easily be hung on the parking bracket, which incorporates a break-away function, using the ring or lever.

Robust and reliable

High strength composite material withstands impacts and dropping.

Perfect seal even with intensive use, for optimum blow-down every time.

Easy to use

Carefully designed to combine lightness and comfortable handling.

Non-scratch Body and blow-down point both designed to prevent the risk of scratching delicate surfaces (paint, furniture...).

Adjustable, optimised

air jet

Highly sensitive lever allows for genuinely adjustable air jet as soon as the compressed air circuit is opened.

Blowgun shape allows the air jet to be directed as an extension of the arm and hand, without uncomfortable wrist positioning or fatigue, for excellent user comfort.

Stäubli plug fitting built into blowgun

Designed for the entire range of 6-mm diameter Stäubli compressed air quick-release couplings.

Applications

Workstation cleaning

Blow-down of machined parts and machining stands

Removing dust and drying parts on production, assembly, inspection and tooling stations

Related links