Microchip ATWINC3400-MR210CA143 Bluetooth Module 4.0

Subtotal (1 tray of 50 units)*

Kr. 3 729,45

(exc. VAT)

Kr. 4 661,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +Kr. 74,589Kr. 3 729,45

*price indicative

RS Stock No.:
249-9715
Mfr. Part No.:
ATWINC3400-MR210CA143
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class 1, Class 2

Product Type

Bluetooth Module

Bluetooth Version

4.0

Maximum Output Power

15dBm

Receiver Sensitivity

95dBm

Frequency

2484MHz

Interface Type

SPI, UART, I2C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14.7mm

Height

2mm

Length

22.4mm

The Microchip Link Controller with integrated low energy Bluetooth 4.0.

Integrated chip antenna

Superior sensitivity and range via Advanced PHY signal processing

Package Type: MODULE

Pin Count: 36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy