Microchip Boost Converter 8-Pin 8LD SOIC, RE46C318S8TF
- RS Stock No.:
- 264-8821
- Mfr. Part No.:
- RE46C318S8TF
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
Kr. 38 375,70
(exc. VAT)
Kr. 47 968,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | Kr. 11,629 | Kr. 38 375,70 |
*price indicative
- RS Stock No.:
- 264-8821
- Mfr. Part No.:
- RE46C318S8TF
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Boost Converter | |
| Supply Current | 300μA | |
| Package Type | 8LD SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Boost Converter | ||
Supply Current 300μA | ||
Package Type 8LD SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Microchip CMOS piezoelectric horn driver IC with built-in boost converter. It is intended for use in 3V battery or battery-backed applications. The circuit features a DC-to-DC boost converter and a driver circuit suitable for driving a piezoelectric horn.
Low Quiescent Current
10V Boost Converter
Low Horn Driver On Resistance
Compatible with RE46C117 and RE46C317
Related links
- Microchip Boost Converter 8-Pin 8LD SOIC, RE46C318S8TF
- Microchip Boost Converter 8-Pin SOIC, RE46C100S8TF
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL12057IBZ-T 8-Pin 8LD SOIC Through Hole,
- Microchip 10 MHz, 8-Pin 5.5 V 8LD SOIC