Knipex, 97 99 Ferrule, 12mm Pin Length, 7.5mm Pin Diameter, 16mm² Wire Size, Silver
- RS Stock No.:
- 267-3140
- Mfr. Part No.:
- 97 99 398
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-3140
- Mfr. Part No.:
- 97 99 398
- Brand:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Maximum Wire Size mm² | 16mm² | |
Pin Diameter | 7.5mm | |
Number of Entries | 1 | |
Colour | Silver | |
Pin Length | 12mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 6AWG | |
Series | 97 99 | |
Minimum Wire Size mm² | 16mm² | |
Minimum Wire Size AWG | 6AWG | |
Contact Material | Copper Tin | |
Contact Plating | Tin Copper | |
Select all | ||
---|---|---|
Brand Knipex | ||
Maximum Wire Size mm² 16mm² | ||
Pin Diameter 7.5mm | ||
Number of Entries 1 | ||
Colour Silver | ||
Pin Length 12mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 6AWG | ||
Series 97 99 | ||
Minimum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 6AWG | ||
Contact Material Copper Tin | ||
Contact Plating Tin Copper | ||