Vishay, SIC967ED-T1-GE3 Synchronous Buck Regulator 14-Channel 6A Adjustable 56-Pin, PowerPAK MLP60-A6C
- RS Stock No.:
- 274-8651
- Mfr. Part No.:
- SIC967ED-T1-GE3
- Brand:
- Vishay
1050 In stock for same day dispatch
Price Each
Kr. 196,65
(exc. VAT)
Kr. 245,81
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 196,65 |
10 - 99 | Kr. 183,54 |
100 - 249 | Kr. 153,98 |
250 - 499 | Kr. 144,21 |
500 + | Kr. 137,65 |
- RS Stock No.:
- 274-8651
- Mfr. Part No.:
- SIC967ED-T1-GE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Vishay SIC967 is a synchronous buck regulator module with integrated power mosfets and inductor. SIC967s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
Versatile
Internal compensation
Highly configurable
Robust and reliable
Output overvoltage and under voltage protection
High power density
Easy of use
Internal compensation
Highly configurable
Robust and reliable
Output overvoltage and under voltage protection
High power density
Easy of use
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 15 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 14 |
Pin Count | 56 |
Package Type | PowerPAK MLP60-A6C |