Texas Instruments Buck Converter, Surface Mount, 37V Output Voltage, 3 A Output Current, 1 Outputs

Bulk discount available

Subtotal (1 tube of 45 units)*

Kr. 3 680,595

(exc. VAT)

Kr. 4 600,755

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
45 - 45Kr. 81,791Kr. 3 680,60
90 - 180Kr. 78,522Kr. 3 533,49
225 +Kr. 70,669Kr. 3 180,11

*price indicative

RS Stock No.:
920-3595
Mfr. Part No.:
LM2596S-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

37V

Output Current

3A

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

73%

Ripple and Noise

3%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Output Voltage 2

5.25V

Series

LM2596

Number of Pins

5

Package Type

TO-263

Depth

4.57mm

Length

10.16mm

Width

8.64mm

Standards/Approvals

RoHS, JEDEC

Maximum Input Voltage

40V

Minimum Input Voltage

4.5V

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links