Intesis INBACMHI001R000 Building Automation Web Server, INBA

Subtotal (1 unit)*

Kr.4 014 07 

(exc. VAT)

Kr.5 017 59 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 014,07

*price indicative

RS Stock No.:
482-574
Mfr. Part No.:
INBACMHI001R000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Mitsubishi Heavy Industries-BACnet interface enables full bidirectional communication between MHI FD and VRF air conditioner units and BACnet/IP or MS/TP systems. It supports BACnet communication via polling or subscription requests (COV), allowing the indoor units to be accessed and controlled through independent BACnet objects. Additionally, a wired remote controller can be used, offering enhanced control and flexibility for managing the Mitsubishi Heavy Industries air conditioning systems within a BACnet-based building automation environment.

IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
AC unit data served as fixed BACnet Objects

Related links