Intesis INKNXHIT001A000 Building Automation Web Server, INKN

Subtotal (1 unit)*

Kr.5 335 16 

(exc. VAT)

Kr.6 668 95 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 335,16

*price indicative

RS Stock No.:
482-609
Mfr. Part No.:
INKNXHIT001A000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Hisense-KNX interface enables full bidirectional communication between Hisense VRF system units and KNX installations. It includes four potential-free binary inputs, allowing for the integration of external devices such as window contacts or presence detectors. These inputs, along with the corresponding internal functions, help improve energy efficiency by optimizing the operation of the HVAC system based on external conditions.

Compatible with all KNX thermostats in the market
Smooth KNX thermostat integration
Compact dimensions

Related links