Intesis INKNXDAI001R100 Building Automation Web Server, INKN

Subtotal (1 unit)*

Kr.2 972 44 

(exc. VAT)

Kr.3 715 55 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 972,44

*price indicative

RS Stock No.:
482-671
Mfr. Part No.:
INKNXDAI001R100
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Daikin-KNX interface enables full bidirectional communication between Daikin AC Domestic units and KNX installations. It features four potential-free binary inputs, allowing for the integration and configuration of external devices such as window contacts or presence detectors. This integration enhances energy efficiency by optimizing the control of the air conditioning system based on environmental conditions.

Compatible with all KNX thermostats in the market
Multiple energy efficiency functions available
Compact dimensions

Related links